onsemi NLAS2066USG

Analog Switch, Ultra Small, Dual Single Pole, Single Throw, with Over Voltage Tolerance
$ 0.406
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS2066USG.

Upverter

Datasheet9 pages15 years ago
Datasheet10 pages0 years ago

IHS

Augswan

Newark

Inventory History

3 month trend:
+0.96%

CAD Models

Download onsemi NLAS2066USG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.406
$ 0.254
Stock
8,648,682
2,666,434
Authorized Distributors
6
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
2
2
Number of Outputs
2
2
Number of Circuits
2
2
Low Level Output Current
50 mA
-
High Level Output Current
50 mA
-
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-08-20
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTS5A2066DCUR
5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 85
Texas InstrumentsSN74LVC2G66QDCURQ1
Automotive, 5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 125
Texas InstrumentsTS5A2066DCURG4
5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 85

Descriptions

Descriptions of onsemi NLAS2066USG provided by its distributors.

Analog Switch, Ultra Small, Dual Single Pole, Single Throw, with Over Voltage Tolerance
ANALOGUE SWITCH, SPST, 11R, VSSOP-8; No. of Channels: 2Channels; Analogue Switch Type: SPST; On State Resistance Max: 11ohm; Supply Voltage Range: 1.65V to 5.5V; Analogue Switch Case: VSS; Available until stocks are exhausted
The NLAS2066 is a Dual SPDT (Single Pole Single Throw) Analog Switch high performance version of the popular NLAS323. Packaged in the ultra-small US8 package it is designed as a general analog/digital switch; however it can be used to isolate USB ports.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLAS2066USG.