Texas Instruments SN74AVCH8T245PWR

Texas Instruments SN74AVCH8T245PWR Tx & Level Transceiver, 8CIRCUIT, TSSOP-24
$ 0.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCH8T245PWR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

HQonline

Newark

LCSC

element14 APAC

Inventory History

3 month trend:
+52.14%

CAD Models

Download Texas Instruments SN74AVCH8T245PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.763
$ 1
$ 1
Stock
505,626
216,292
216,292
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Inverting, Transceiver, Translator
Inverting, Transceiver, Translator
Number of Channels
8
-
-
Propagation Delay
2.5 ns
8.7 ns
8.7 ns
Data Rate
380 Mbps
320 Mbps
320 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
16 µA
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AVCH8T245PWR.

Related Parts

Texas InstrumentsSN74AVC8T245PWR
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
Texas InstrumentsSN74AVC8T245PWRG4
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
Texas InstrumentsSN74AVC8T245PWRE4
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
8-bit dual supply translating transceiver with configurable voltage translation; 3-state
8-bit dual supply translating transceiver with configurable voltage translation; 3-state
8-bit dual supply translating transceiver with configurable voltage translation; 3-state

Descriptions

Descriptions of Texas Instruments SN74AVCH8T245PWR provided by its distributors.

TEXAS INSTRUMENTS SN74AVCH8T245PWR TX & LEVEL TRANSCEIVER, 8CIRCUIT, TSSOP-24
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85
Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R
e4 ACTIVE (Last Updated: 20hours ago) 74AVCH8T245 74AVCH level shifter translator 2.5ns 1.5V 89.499445mg -12mA
1 8 TSSOP-24 Translators / Level Shifters ROHS
Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP T/R
IC TRANSLATION TXRX 3.6V 24TSSOP
IC TRNSLTR BIDIRECTIONAL 24TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVCH8T245PWR .
  • SN74AVCH8T245PWR.