Texas Instruments SN74AVC8T245PWRG4

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC8T245PWRG4.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago
Datasheet23 pages21 years ago

Newark

iiiC

Inventory History

3 month trend:
-2.37%

CAD Models

Download Texas Instruments SN74AVC8T245PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.841
$ 0.673
Stock
119,554
997,811
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
8
Propagation Delay
2.5 ns
2.5 ns
Data Rate
320 Mbps
320 Mbps
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AVCH8T245PWR
TEXAS INSTRUMENTS SN74AVCH8T245PWR TX & LEVEL TRANSCEIVER, 8CIRCUIT, TSSOP-24
Texas InstrumentsSN74AVCH8T245PW
16¦ÌA 8 8 2 8 1.2V 3.6V 12mA Translation Transceiver 12mA TSSOP-24 1.2mm
Texas InstrumentsSN74AVCH8T245PWG4
16¦ÌA 2 8 1.2V 3.6V 12mA Translation Transceiver 12mA TSSOP-24 1.05mm
8-bit dual supply translating transceiver with configurable voltage translation; 3-state
8-bit dual supply translating transceiver with configurable voltage translation; 3-state
8-bit dual supply translating transceiver with configurable voltage translation; 3-state

Descriptions

Descriptions of Texas Instruments SN74AVC8T245PWRG4 provided by its distributors.

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
15¦ÌA 1 8 1.2V 3.6V 12mA Translation Transceiver 12mA TSSOP-24 , 1.05mm
Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R
Bus Transceiver, AVC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP T/R
IC, NON INVERTING BUS TXRX, TSSOP-24, FULL REEL
e4 ACTIVE (Last Updated: 3days ago) 74AVC8T245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 2.5ns 1.5V 89.499445mg -12mA
IC TRANSLATION TXRX 3.6V 24TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.