Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AVC8T245PWR

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125

$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC8T245PWR.

Farnell

Datasheet29 pages11 years ago
Datasheet23 pages13 years ago

Texas Instruments

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+92.40%

CAD Models

Download Texas Instruments SN74AVC8T245PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.785
$ 1.26
Stock
837,367
122,963
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
8
Propagation Delay
2.5 ns
2.5 ns
Data Rate
320 Mbps
320 Mbps
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74AVCH8T245PWR
Texas Instruments Bus transceiverAVCH, Non-inverting, 24Pin, 8bit, Dual channel
Texas InstrumentsSN74AVCH8T245PW
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85
8-bit dual supply translating transceiver with configurable voltage translation; 3-state
8-bit dual supply translating transceiver with configurable voltage translation; 3-state
8-bit dual supply translating transceiver with configurable voltage translation; 3-state
Texas InstrumentsSN74LVC8T245PWR
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AVC8T245PWR provided by its distributors.

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
ACTIVE (Last Updated: 13hours ago) 74AVC8T245 74AVC Tape & Reel (TR) level shifter translator 2.5ns 3.6V 89.499445mg -12mA
Voltage Translator, Non-Inverting, Tri-State, 8-Ch, 8-Bit, 1-Ch, 8-Bit, 1.2V-3.6V, 12mA, TSSOP-24, SMD, Adhesive Mount, 1.2mm H
NON INVERTING BUS TRANSCEIVER, TSSOP-24;; Logic Family / Base Number:74AVC8T245; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:TSSOP; No. of Pins:24Pins; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic IC Family:74AVC; Logic IC Base Number:748T245; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; Data Rate:320Mbps; IC Generic Number:74AVC8T245; Logic Function Number:245; No. of Bits:8bit; No. of Channels:2Channels; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.4V to 3.6V; Termination Type:Surface Mount Device; Voltage Vcc Min:1.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC8T245PWR .
  • SN74AVC8T245PWR.