What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74AVCH8T245PW,112

8-bit dual supply translating transceiver with configurable voltage translation; 3-state
$ 1.283
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVCH8T245PW,112.

Nexperia

Datasheet25 pages16 years ago

IHS

Components Direct

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74AVCH8T245PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-07-10
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

8-bit dual supply translating transceiver with configurable voltage translation; 3-state
e4 74AVC8T245 74AVC Tape & Reel (TR) level shifter translator 15.9ns 1.1V 0.65mm -12mA
Texas InstrumentsSN74AVC8T245PWR
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
Texas InstrumentsSN74AVCH8T245PWR
TEXAS INSTRUMENTS SN74AVCH8T245PWR TX & LEVEL TRANSCEIVER, 8CIRCUIT, TSSOP-24
Texas InstrumentsSN74AVCH8T245PW
16¦ÌA 8 8 2 8 1.2V 3.6V 12mA Translation Transceiver 12mA TSSOP-24 1.2mm
74LVC Series 5.5 V 3-State 8 Bit Dual Supply Translating Transceiver - TSSOP-24

Descriptions

Descriptions of Nexperia 74AVCH8T245PW,112 provided by its distributors.

8-bit dual supply translating transceiver with configurable voltage translation; 3-state
Transceiver, Translating, Bidirectional, 74AVCH8T245, 1 Element, 0.8 V to 3.6 V, 24 Pins, TSSOP
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
TRANSCEIVER, BIDIR TRANSLATOR, TSSOP-24; Logic Device Type: Transceiver, Translating; Logic Family / Base Number: 74AVC8T245; Logic Case Style: TSSOP; No. of Pins: 24Pins; Supply Voltage Min: 800mV; Supply Voltage Max: 3.6V; Logic IC Family: 74AVC; Logic IC Base Number: 748T245; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AVCH8T245PW 112
  • 74AVCH8T245PW112