Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AVC8T245PW:112

8-bit dual supply translating transceiver with configurable voltage translation; 3-state

$ 1.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVC8T245PW:112.

Nexperia

Datasheet24 pages16 years ago

IHS

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74AVC8T245PW:112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.184
$ 0.58
Stock
598,725
475,554
Authorized Distributors
4
6
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
6 mA
6 mA
High Level Output Current
-12 mA
-12 mA
Propagation Delay
3.7 ns
3.7 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-07-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

8-bit dual supply translating transceiver with configurable voltage translation; 3-state
8-bit dual supply translating transceiver with configurable voltage translation; 3-state
Texas InstrumentsSN74AVC8T245PWR
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
Texas InstrumentsSN74AVCH8T245PWR
Texas Instruments Bus transceiverAVCH, Non-inverting, 24Pin, 8bit, Dual channel
Texas InstrumentsSN74AVCH8T245PW
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85
74LVC Series 5.5 V 3-State 8 Bit Dual Supply Translating Transceiver - TSSOP-24

Descriptions

Descriptions of Nexperia 74AVC8T245PW:112 provided by its distributors.

8-bit dual supply translating transceiver with configurable voltage translation; 3-state
Transceiver, Translating, Bidirectional, 74AVC8T245, 1 Element, 0.8 V to 3.6 V, 24 Pins, TSSOP
70μA Tristate 1 8 800mV 3.6V 12mA Translation Transceiver 12mA TSSOP-24 SMD mount 950μm(height)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AVC8T245PW,112
  • 74AVC8T245PW112