Texas Instruments SN74AVC8T245PW

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC8T245PW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago
Datasheet23 pages21 years ago

SHENGYU ELECTRONICS

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-11.94%

CAD Models

Download Texas Instruments SN74AVC8T245PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 0.766
$ 0.766
Stock
270,457
501,141
501,141
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
-
8
8
Propagation Delay
8.7 ns
2.5 ns
2.5 ns
Data Rate
320 Mbps
380 Mbps
380 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
15 µA
16 µA
16 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

74LVX Series 5.5 V 8-Bit 3-State Dual Supply TranslatingTransceiver-TSSOP-24
Texas InstrumentsSN74LVCC4245APWR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC4245APW
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R / IC TRANSCEIVER 8BIT 24TSSOP
Texas InstrumentsSN74LVC4245APWR
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments SN74AVC8T245PW provided by its distributors.

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
IC, 8BIT BUS TRANSCEIVER DUAL, SMD; Nombre de voies: 2Canal(aux); Courant, sortie: 12mA; Type de logique: Émetteur-récepteur de bus; Niveau d'entrée: -; Nombre de broches: 24Broche(s); Type de boîtier CI logique: TSSOP; Tensio
Ic, 8Bit Bus Transceiver Dual, Smd; No. Of Channels:2Channels; Output Current:12Ma; Logic Type:Bus Transceiver; Input Level:-; No. Of Pins:24Pins; Logic Case Style:Tssop; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVC8T245PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC8T245-PW
  • SN74AVC8T245PW .