What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AVCH8T245PW

16¦ÌA 8 8 2 8 1.2V 3.6V 12mA Translation Transceiver 12mA TSSOP-24 1.2mm
$ 1.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCH8T245PW.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

LCSC

iiiC

Inventory History

3 month trend:
-0.41%

CAD Models

Download Texas Instruments SN74AVCH8T245PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.038
$ 0.742
$ 0.742
Stock
186,222
577,612
577,612
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
8
8
Propagation Delay
2.5 ns
2.5 ns
2.5 ns
Data Rate
380 Mbps
380 Mbps
380 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
16 µA
16 µA
16 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AVCH8T245PW.

Related Parts

Texas InstrumentsSN74AVC8T245PWR
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
Texas InstrumentsSN74AVC8T245PWRG4
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
Texas InstrumentsSN74AVC8T245PWRE4
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
8-bit dual supply translating transceiver with configurable voltage translation; 3-state
8-bit dual supply translating transceiver with configurable voltage translation; 3-state
8-bit dual supply translating transceiver with configurable voltage translation; 3-state

Descriptions

Descriptions of Texas Instruments SN74AVCH8T245PW provided by its distributors.

16¦ÌA 8 8 2 8 1.2V 3.6V 12mA Translation Transceiver 12mA TSSOP-24 1.2mm
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85
Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP Tube
Ic,Bus Transceiver,Single,8-Bit,Avc/Alvc/Vcx-Cmos,Tssop,24Pin,Plastic
IC TRANSLATION TXRX 3.6V 24TSSOP / Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP Tube
IC TRANSLATION TXRX 3.6V 24TSSOP
e4 ACTIVE (Last Updated: 2days ago) 74AVCH8T245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 2.5ns 1.5V 89.499445mg -12mA
IC TRNSLTR BIDIRECTIONAL 24TSSOP
AVC SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO24
SN74AVCH8T245 8-BIT DUAL-SUPPLY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.