Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVXC4245MTCX

7.5ns Tristate 2 8 4.5V 5.5V Bidirectional TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.2mm
$ 40.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVXC4245MTCX.

IHS

Datasheet8 pages22 years ago

element14 APAC

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+5.61%

CAD Models

Download onsemi 74LVXC4245MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-03-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

74LVX Series 5.5 V 8-Bit 3-State Dual Supply TranslatingTransceiver-TSSOP-24
Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R / IC TRANSCEIVER 8BIT 24TSSOP
Voltage Level Shifter 8-CH Bidirectional 24-Pin TSSOP T/R
Texas InstrumentsSN74LVC4245APWR
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC4245APW
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
74LVC Series 5.5V 3-State Octal Dual Supply Translating Transceiver SMT -TSSOP24

Descriptions

Descriptions of onsemi 74LVXC4245MTCX provided by its distributors.

7.5ns Tristate 2 8 4.5V 5.5V Bidirectional TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.2mm
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
TRANSCEIVER, BIDIRECTIONAL, -40TO85DEG C; Logic Family / Base Number: 74LVX245; Logic Device Type: Transceiver, Bidirectional; Logic Case Style: TSSOP; No. of Pins; Available until stocks are exhausted Alternative available
The LVXC4245 is a 24-pin dual-supply, 8-bit configurable voltage interface transceiver suited for PCMCIA and other real time configurable I/O applications. The VCCA pin accepts a 5V supply level. The "A" Port is a dedicated 5V port. The VCCB pin accepts a 3V-to-5V supply level. The "B" Port is configured to track the VCCB supply level respectively. A 5V level on the VCC pin will configure the I/O pins at a 5V level and a 3V VCC will configure the I/O pins at a 3V level. This device will allow the VCCB voltage source pin and I/O pins on the "B" Port to float when OE# is HIGH. This feature is necessary to buffer data to and from a PCMCIA socket that permits PCMCIA cards to be inserted and removed during normal operation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVXC4245MTCX.