Texas Instruments SN74LVC4245APWR

Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC4245APWR.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-2.53%

CAD Models

Download Texas Instruments SN74LVC4245APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.572
$ 1.17
$ 1.17
Stock
2,403,381
1,843,445
1,843,445
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
8
8
Propagation Delay
9.8 ns
9.8 ns
9.8 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC4245APWR.

Related Parts

Texas InstrumentsSN74LVCC4245APWR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
74LVX Series 5.5 V 8-Bit 3-State Dual Supply TranslatingTransceiver-TSSOP-24
Voltage Level Shifter 8-CH Bidirectional 24-Pin TSSOP T/R
Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R / IC TRANSCEIVER 8BIT 24TSSOP
74LVC Series 5.5V 3-State Octal Dual Supply Translating Transceiver SMT -TSSOP24
Texas InstrumentsSN74LVCC4245APW
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC4245APWR provided by its distributors.

Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
Texas Instruments 74LVC Voltage Level Translator, Non-Inverting, 24-Pin, 8-Bit, 18-Ch
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP T/R
IC TRNSLTR BIDIRECTIONAL 24TSSOP
IC BUS TRANSCEIVER 8BIT 24TSSOP
SN74LVC4245APWR Voltage Level Translator
Tssop24 Buffer/Driver/Transceiver Rohs
IC, TRANSCEIVER, OCTAL, SMD, FULL REEL;
OCTAL BUS TRANS, 3.3V TO 5V LEV SHIFTER
IC MCU 32BIT 32KB FLASH 25WLCSP
IC, TRANSCEIVER, OCTAL, SMD; Logic Family / Base Number: 74LVC424; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: TSSOP; No. of Pins: 24Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Logic IC Family: 74LVC; Logic IC Base Number: 74245; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 744245; Line, Bus Drive, Receive, Transceiver Type: Bus Transceiver; Logic Function Number: 744245; Logic IC Base Number: 744245; Logic IC Function: Octal BUS Transceiver; No. of Transceivers: 8; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.7V to 3.6V, 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LVC4245APWR
  • SN74LVC4245APW/R
  • SN74LVC4245APWR .
  • SN74LVC4245APWR.