Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVX3245MTC

74LVX Series 5.5 V 8-Bit 3-State Dual Supply TranslatingTransceiver-TSSOP-24
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX3245MTC.

Upverter

Technical Drawing1 page6 years ago
Datasheet0 pages0 years ago

IHS

Newark

onsemi

element14 APAC

CAD Models

Download onsemi 74LVX3245MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
Stock
238,340
757,643
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
Transceiver
Transceiver, Translator
Number of Channels
8
8
Propagation Delay
9 ns
8.5 ns
Data Rate
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
8 µA
8 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Voltage Level Shifter 8-CH Bidirectional 24-Pin TSSOP T/R
7.5ns Tristate 2 8 4.5V 5.5V Bidirectional TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.2mm
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
Texas InstrumentsSN74LVCC4245APWR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC4245APW
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC4245APWR
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85

Descriptions

Descriptions of onsemi 74LVX3245MTC provided by its distributors.

74LVX Series 5.5 V 8-Bit 3-State Dual Supply TranslatingTransceiver-TSSOP-24
Voltage Level 8ns@ 3V to 3.6V @ 4.5V to 5.5V Tristate,Non-inverting 1 8 2.7V,4.5V 3.6V,5.5V Bidirectional 4.5V~5.5V 2.7V~3.6V TSSOP-24 SMD mount 7.8mm*4.4mm*1.2mm
IC, 74LVX TRANSCEIVER, SMD, TSSOP24; No. of Inputs:8; Output Current:24mA; Propagation Delay:5.7ns; Logic Type:Translating Transceiver; Supply Voltage Range:2.7V to 3.6V; Logic Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:743245; Logic IC Base Number:743245; Logic IC Family:LVX; Logic IC Function:Tri-State Octal Translating Transceiver; No. of Channels:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Supply Current:8µA; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Translator Type:3V to 5V Bus
The LVX3245 is a dual-supply, 8-bit translating transceiver that is designed to interface between a 3V bus and a 5V bus in a mixed 3V/5V supply environment. The Transmit/Receive (T/R#) input determines the direction of data flow. Transmit (active-HIGH) enables data from A Ports to B Ports; Receive (active-LOW) enables data from B Ports to A Ports. The Output Enable input, when HIGH, disables both A and B Ports by placing them in a high impedance condition. The A Port interfaces with the 3V bus; the B Port interfaces with the 5V bus. The LVX3245 is suitable for mixed voltage applications such as notebook computers using 3.3V CPU and 5V peripheral components.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVX3245MTC.