Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVCC4245APWR

Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
$ 1.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCC4245APWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Augswan

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-3.20%

CAD Models

Download Texas Instruments SN74LVCC4245APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.063
$ 1.475
$ 1.475
Stock
546,577
343,206
343,206
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Transceiver
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
8
8
Propagation Delay
7.1 ns
7 ns
7 ns
Data Rate
200 Mbps
200 Mbps
200 Mbps
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2.7 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
80 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVCC4245APWR.

Related Parts

Texas InstrumentsSN74LVC4245APWRE4
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC4245APWT
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
TXRX 8-BIT DUAL 3STATE 24TSSOP / Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R
Texas InstrumentsSN74LVC4245APWG4
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
NXP SemiconductorsGTL2010PW,112
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 10-CH Bidirectional 24-Pin TSSOP Bulk
1.3V~4.5V 1 8 0.9V~4.5V 110Mbps TSSOP-20 Translators / Level Shifters ROHS

Descriptions

Descriptions of Texas Instruments SN74LVCC4245APWR provided by its distributors.

Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R / IC BUS TRANSCEIVER 8BIT 24TSSOP
Voltage Level Translator Tri-State Non-Inverting 1-Ch 8-Bit 200Mbps 2.7V~5.5V 4.5V~5.5V TSSOP-24 SMD, Adhesive Mount 1.2mm H
IC, 8BIT BUS TRANSCEIVER, TSSOP-24; Nombre d'entrées: 8; Courant, sortie: -; Temps de propagation: 7.1ns; Nombre de broches: 24Broche(s); Type de boîtier CI logique: TSSOP; Tension, alimentation min.: 2.7V; Tension, alimentati
Bus Transceiver/translator, Tssop-24; No. Of Inputs:8Inputs; Output Current:-; Propagation Delay:7.1Ns; No. Of Pins:24Pins; Logic Case Style:tssop; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVCC4245APWR .