Texas Instruments SN74AUP1G00DCKR

Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SC70 -40 to 85
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G00DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet33 pages11 years ago
Datasheet27 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

Augswan

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
+67.96%

CAD Models

Download Texas Instruments SN74AUP1G00DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.08
$ 0.08
Stock
1,774,577
546,853
546,853
Authorized Distributors
4
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
6.5 ns
24.9 ns
24.9 ns
Low Level Output Current
4 mA
1.7 mA
1.7 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NAND 7SP00 EAR99 7SP logic gate circuit 7ns @ 3.3V 30pF 23g 2.6mA 2.6mA 3.6V
TINYLOGIC ULP-A 2-INPUT NAND GATE NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
NL17SZ Series 3.25 V Surface Mount Single 2-Input NAND Gate - SOT-353
Texas InstrumentsSN74AHC1G00DCKR
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G00DCKRG4
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125
Texas Instruments74AHCT1G00DCKRG4
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AUP1G00DCKR provided by its distributors.

Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SC70 -40 to 85
NAND 74AUP1G00 EAR99 74AUP logic gate circuit 6.5ns @ 3.3V 30pF 1.1mm 4mA 4mA 3.6V
LOW-POWER SINGLE 2-INPUT POSITIVE-NAND GATE NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
SINGLE NAND GATE, 2I/P, SC-70-5, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.