onsemi NC7SV00P5X

TINYLOGIC ULP-A 2-INPUT NAND GATE NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SV00P5X.

IHS

Datasheet10 pages3 years ago
Datasheet11 pages15 years ago

Master Electronics

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
-0.22%

CAD Models

Download onsemi NC7SV00P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-10-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NAND 7SV38 EAR99 7SV logic gate circuit 3.3ns @ 3V 30pF 23g - 24mA 3.6V
NAND 7SP00 EAR99 7SP logic gate circuit 7ns @ 3.3V 30pF 23g 2.6mA 2.6mA 3.6V
Texas InstrumentsSN74AUP1G00DCKR
Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SC70 -40 to 85
Texas InstrumentsSN74AUP1T00DCKR
Low Power, 1.8/2.5/3.3-V In, 3.3-V CMOS Out, Single 2-Input Positive-NAND Gate 5-SC70 -40 to 85
Texas InstrumentsSN74AUC1G00DCKR
SINGLE 2-INPUT POSITIVE-NAND GATE NAND Gate, AUC Series, 1-Func, 2-Input, CMOS, PDSO5
NL17SZ Series 3.25 V Surface Mount Single 2-Input NAND Gate - SOT-353

Descriptions

Descriptions of onsemi NC7SV00P5X provided by its distributors.

TINYLOGIC ULP-A 2-INPUT NAND GATE NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
2.3ns@ 3V,30pF 1 2 1 1 900mV 3.6V 24mA NAND Gate TinyLogic ULP 24mA SC-70-5 , 2mm*1.25mm*1mm
Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SC-70, 7S00
NAND 7SV00 EAR99 7SV logic gate circuit 2.3ns @ 3V 30pF 23g 24mA 24mA 3.6V
NAND GATE, SINGLE, 2 I/P, SC-70-5; Logic Family / Base Number: NC7S00; Logic Type: NAND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 900mV; Supply Voltage Max: 3.6V; Logic Case Style: SC-70; No. of Pins: 5Pins; Logic IC Family: NC7S; Logic IC Base Number: 7400; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The NC7SV00 is a single two-input NAND gate from Fairchild's Ultra-Low Power (ULP-A) Series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive, and low power. This product is designed for a wide low-voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic® ULP series, but still offer best-in-class, low-power operation. The NC7SV00 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SV00P5X.