onsemi NC7SP00P5X

NC7SP00 Series 3.6 V SMT TinyLogic ULP 2-Input NAND Gate - SC-70-5
$ 0.074
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP00P5X.

IHS

Datasheet8 pages5 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

element14

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SP00P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.079
$ 0.079
Stock
3,043,003
1,005,079
1,005,079
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
43 ns
24.9 ns
24.9 ns
Low Level Output Current
500 µA
1.7 mA
1.7 mA
High Level Output Current
-2.6 mA
-4 mA
-4 mA
Min Supply Voltage
900 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
900 nA
500 nA
500 nA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-06-13
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

TINYLOGIC ULP-A 2-INPUT NAND GATE NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AUP1G00DCKR
Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SC70 -40 to 85
NL17SZ Series 3.25 V Surface Mount Single 2-Input NAND Gate - SOT-353
MC74VHC1G00 Series 2 to 5.5 V Single 2 Input NAND Gate - SC-70-5
Texas InstrumentsSN74AHC1G00DCKRG4
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125
Texas Instruments74AHCT1G00DCKRG4
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi NC7SP00P5X provided by its distributors.

NC7SP00 Series 3.6 V SMT TinyLogic ULP 2-Input NAND Gate - SC-70-5
NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
IC, SINGLE NAND GATE, 2I/P, SC-70-5; Log; IC, SINGLE NAND GATE, 2I/P, SC-70-5; Logic Type:NAND Gate; Output Current:2.6mA; No. of Inputs:2; Supply Voltage Range:0.9V to 3.6V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Family Type:7SP
The NC7SP00 is a single 2-input NAND Gate from Fairchild's Ultra Low Power (ULP) Series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V. The internal circuit is composed of a minimum of inverter stages including the output buffer, to enable ultra low static and dynamic power. The NC7SP00, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SP00P5X.