onsemi NL17SZ00DFT2G

NL17SZ Series 3.25 V Surface Mount Single 2-Input NAND Gate - SOT-353
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ00DFT2G.

IHS

Datasheet13 pages3 years ago

JRH Electronics

Upverter

onsemi

Newark

Inventory History

3 month trend:
+1.49%

CAD Models

Download onsemi NL17SZ00DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.034
$ 0.034
Stock
2,408,714
1,521,827
1,521,827
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5.2 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MC74VHC1G00 Series 2 to 5.5 V Single 2 Input NAND Gate - SC-70-5
NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SC-70-5
74VHC Series 2 V to 5.5 V Single 2-Input NAND Gate with Open Drain - SC-70-5
Texas InstrumentsSN74AHC1G00DCKRG4
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125
Texas Instruments74AHCT1G00DCKRG4
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi NL17SZ00DFT2G provided by its distributors.

NL17SZ Series 3.25 V Surface Mount Single 2-Input NAND Gate - SOT-353
Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SOT-353, 17SZ00
Logic Ic, Nand Gate, Single, 2I/P; |Onsemi NL17SZ00DFT2G.
NAND 17SZ00 EAR99 17SZ logic gate circuit 4.3ns @ 5V 50pF 1mm 32mA 32mA 3.25V
NL17SZ00DFT2G, 2-INPUT NAND LOGIC GATE, 1.65 - 5.5 V, 5-PIN SOT-353
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
NAND Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
CMOS NAND Gate IC, 1-Input, 2-Output, SC-88A, 1.65-5.5V
The NL17SZ00 MiniGate is a single 2-input NAND Gate operating from 1.65-5.5 V available in either the very popular SC70/SC88a/SOT-353 pacakge or the tiny 1.6 X 1.6 X .6 mm SOT553 package.
NAND GATE, SINGLE, 2 I/P, SOT-353-5; Logic Family / Base Number: NL17SZ00; Logic Type: NAND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-353; No. of Pins:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL17SZ00DFT2G.