Texas Instruments 74AHCT1G00DCKRG4

Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AHCT1G00DCKRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet20 pages11 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.76%

CAD Models

Download Texas Instruments 74AHCT1G00DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.044
$ 0.044
Stock
65,995
1,334,249
1,334,249
Authorized Distributors
1
5
5
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AHCT1G00DCKRG4.

Related Parts

Texas InstrumentsSN74AHCT1G00DCKR
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
M74VHC Series SMT Single 2-Input NAND Gate / CMOS Logic Level Shifter - SC-88A
MC74VHC1G00 Series 2 to 5.5 V Single 2 Input NAND Gate - SC-70-5
74VHC Series 2 V to 5.5 V Single 2-Input NAND Gate with Open Drain - SC-70-5
Texas InstrumentsSN74AHC1G00DCKR
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G00QDCKRQ1
Automotive, single two-input 2V to 5.5V NAND gate 5-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments 74AHCT1G00DCKRG4 provided by its distributors.

Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
7.9ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA NAND Gate AHCT 8mA SC-70-5 , 2mm*1.25mm*900¦Ìm
NAND 74AHCT1G00 e4 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.1mm 8mA 8mA 2V
Gate / Inverter Logic IC; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.