Texas Instruments SN74AHC1G00DCKR

Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G00DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet16 pages13 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

SHENGYU ELECTRONICS

Farnell

Sierra IC

Inventory History

3 month trend:
+39.26%

CAD Models

Download Texas Instruments SN74AHC1G00DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.028
$ 0.028
Stock
3,290,661
974,381
974,381
Authorized Distributors
5
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5.2 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G00DCKR.

Related Parts

MC74VHC1G00 Series 2 to 5.5 V Single 2 Input NAND Gate - SC-70-5
74VHC Series 2 V to 5.5 V Single 2-Input NAND Gate with Open Drain - SC-70-5
Single 2-Input NAND Gate with Schmitt Trigger Input
Texas Instruments74AHCT1G00DCKRG4
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Texas InstrumentsSN74AHCT1G00DCKR
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Texas InstrumentsSN74AUP1G00DCKR
Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHC1G00DCKR provided by its distributors.

Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125
NAND 74AHC1G00 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V
7.5ns@ 5V,50pF 1 2 1 1 2V 5.5V 8mA NAND Gate AHC 8mA SC-70-5 1.1mm
NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
IC, NAND GATE, SINGLE 2INPUT, SMD, REEL
SINGLE 2-INPUT POSITIVE-NAND GATE<AZ
IC, NAND GATE, SINGLE 2INPUT, SMD; Famille Logique/ Numéro de base: 74AHC1G00; Type de logique: NON-ET; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boît
Ic, Nand Gate, Single 2Input, Smd; Logic Family/Base Number:74Ahc1G00; Logic Type:Nand; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Sc-70; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G00DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G00DCKR .