Texas Instruments SN65LVDS311YFFR

Programmable 27-bit display serial interface transmitter 49-DSBGA -40 to 85
$ 2.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS311YFFR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet32 pages13 years ago
Datasheet32 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVDS311YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.338
$ 3.47
Stock
215,661
113,648
Authorized Distributors
0
1
Interface
Serial
Serial
Max Supply Voltage
1.95 V
1.95 V
Min Supply Voltage
1.65 V
1.65 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS311YFFR.

Related Parts

High Speed Flash Media Controller USB 2.0 3.3V Tray 48-Pin VQFN EP
Texas InstrumentsTLV320AIC3206IRSBT
General Purpose Audio Codec 2ADC / 2DAC Ch 40-Pin WQFN EP T/R
Texas InstrumentsTLV320AIC3206IRSBR
Tape & Reel (TR) e4 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 93dB 1.95V 800mum 5mW
Texas InstrumentsLM49350RL/NOPB
High Perf Codec Sub-Sys w/ Gnd-Ref St Headph Amp Ultra Low EMI Class D Loudspkr Amp 36-DSBGA -40 to 85
Analog DevicesMAX9856ETL+
Audio Codec 2ADC / 2DAC 18-Bit 40-Pin TQFN EP
High Speed Flash Media Controller and HUB Combo USB 2.0 3.3V Tray 48-Pin VQFN EP

Descriptions

Descriptions of Texas Instruments SN65LVDS311YFFR provided by its distributors.

Programmable 27-bit display serial interface transmitter 49-DSBGA -40 to 85
SubLVDS 1.65V 1.95V SubLVDS 566Mbps BGA
IC INTFACE SPECIALIZED 49DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.