Texas Instruments TLV320AIC3206IRSBR

Tape & Reel (TR) e4 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 93dB 1.95V 800mum 5mW
$ 2.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3206IRSBR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet51 pages11 years ago
Datasheet44 pages13 years ago
Datasheet43 pages13 years ago
Datasheet41 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
+11.86%

CAD Models

Download Texas Instruments TLV320AIC3206IRSBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.938
$ 4.144
Stock
491,837
155,544
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
40
40
Resolution
4 B
4 B
Interface
I2C, I2S, SPI
2-Wire, I2C, I2S, SPI, Serial
Number of A/D Converters
2
2
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
93 dB
93 dB
Min Supply Voltage
1.1 V
-
Max Supply Voltage
5.5 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3206IRSBR.

Related Parts

Texas InstrumentsPCM3070IRHBT
Stereo Audio Codec With Embedded miniDSP 32-VQFN -40 to 85
Texas Instruments6PAIC3254IRHBRQ1
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R Automotive AEC-Q100
Texas InstrumentsPCM3070IRHBR
Stereo Audio Codec With Embedded miniDSP 32-VQFN -40 to 85
Cirrus LogicCS4272-CZZ
Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TLV320AIC3206IRSBR provided by its distributors.

Tape & Reel (TR) e4 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 93dB 1.95V 800mum 5mW
General Purpose Audio Codec 2ADC / 2DAC Ch 40-Pin WQFN EP T/R
Interface - CODECs Very Low-Pwr Stereo Codec
TLV320AIC3206 VERY-LOW-POWER STE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.