IC, AUDIO CODEC; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; No. of Input Channels:2; No. of Output Channels:2; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:96dB; Sampling Rate:192kSPS; Interface Type:I2C; Supply Voltage Range:2.7V to 5.5V, 1.7V to 2V, 1.6V to 4.5V; Operating Temperature Range:-40°C to +85°C; Audio IC Case Style:µBump; No. of Pins:36; SVHC:No SVHC (20-Jun-2011); ADC / DAC Type:Delta-Sigma; Base Number:49350; Interface:I2C; Interface Type:Serial, I2S, PCM; No. of ADC/DACs:2/2; Package / Case:Bump Micro SMD; Resolution:24 Bit; Sample Rate:48kHz; Sample Rate:8kSPS to 192kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
TI
TEXAS
TEXAS INST
TEXAS INSTR
TEXAS INSTRUMENT
TEXAS INSTRUMENTS INC
TEXAS INS
TEXAS INSTRU
TEXAS INSTRUMEN
TI/NS
TEX
Texas Instruments (TI)
TEXASIN
TEXAS INSTRUMENTS INCORPORATED
TEXINS
TEXAS INTRUMENTS
TEAXS
TEXASI
TEXAS INSTRUM
TI Texas Instruments
TEXAS USD
TEXAS INSRUMENTS
TEXAS INSRUMENT
TEXAS INSTUMENTS
TI-ROHS
Texas Instr.
Texas Instruments Inc.
Part Number Aliases
This part may be known by these alternate part numbers: