Microchip USB2641I-HZH-02

High Speed Flash Media Controller and HUB Combo USB 2.0 3.3V Tray 48-Pin VQFN EP
$ 4.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2641I-HZH-02.

Microchip

Datasheet59 pages5 years ago
Datasheet60 pages5 years ago
Datasheet8 pages24 years ago
Datasheet8 pages24 years ago

SHENGYU ELECTRONICS

element14 APAC

Geoflip

Inventory History

3 month trend:
+6.22%

CAD Models

Download Microchip USB2641I-HZH-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.54
$ 4.82
Stock
165,124
33,501
Authorized Distributors
6
2
Case/Package
-
VQFN
Mount
Surface Mount
-
Number of Pins
48
48
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
-
Min Operating Temperature
-40 °C
-
Interface
USB
-
Data Rate
480 Mbps
-
Number of Ports
1
-
Max Supply Voltage
3.6 V
-
Min Supply Voltage
3 V
-

Supply Chain

Projected EOL Date2034-03-04
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 hours ago)

Related Parts

USB2640I Series 3.3 V USB 2.0 Flash Media Controller w/ Hi-Speed USB Hub-QFN-48
USB2640-HZH-02; USB Controller; 2-channel; 35Mbit/s; USB 2.0; 3.3V; 48-Pin QFN
High Speed Flash Media Controller and HUB Combo USB 2.0 3.3V Tray 48-Pin VQFN EP
Texas InstrumentsTLV320AIC33IRGZR
General Purpose Audio Codec, 2ADC / 2DAC Ch, 48-Pin VQFN EP, T/R
Texas InstrumentsTLV320AIC3007IRSBT
Low Power Stereo CODEC with Integrated Class-D Amplifier 40-WQFN -40 to 85
Texas InstrumentsTLV320AIC3107IRSBT
Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 40-WQFN -40 to 85

Descriptions

Descriptions of Microchip USB2641I-HZH-02 provided by its distributors.

High Speed Flash Media Controller and HUB Combo USB 2.0 3.3V Tray 48-Pin VQFN EP
Industrial Temperature USB 2.0 Flash Media Controller and USB Hub Combo
USB Interface, Flash Media Controller, USB 2.0, 3 V, 3.6 V, QFN, 48 Pins
USB PERIPHERAL CONTROLLER W/ HUB, 480MBPS, QFN; USB Type: Peripheral Controller, USB Hub; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 48Pins; Data Rate: 480Mbps; MSL: -

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2641I-HZH-02.