Analog Devices MAX9856ETL+

Audio Codec 2ADC / 2DAC 18-Bit 40-Pin TQFN EP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9856ETL+.

_legacy Avnet

Datasheet46 pages14 years ago

Newark

element14 APAC

CAD Models

Download Analog Devices MAX9856ETL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTLV320AIC24KIPFBR
IC CODEC 16BIT DUAL PROG 48-TQFP / Voice-Band Interface 16 b Serial 48-TQFP (7x7)
Texas InstrumentsTLV320A24KIPFBRG4
Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85
Analog DevicesMAX9867ETJ+
MAXIM INTEGRATED PRODUCTS MAX9867ETJ+. Audio Codec, Stereo, 2, 2, -40 C, 85 C, 48 kSPS
Analog DevicesMAX9867EWV+T
Tape & Reel (TR) Active MAX9867 Stereo Audio codec 85dB 3.6V 12mA 48ksps
Analog DevicesMAX9867ETJ+T
Tape & Reel (TR) Active MAX9867 Stereo Audio codec 85dB 1.8V 48ksps -40C~85C
Texas InstrumentsLM4546BVH
AC '97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices MAX9856ETL+ provided by its distributors.

Audio Codec 2ADC / 2DAC 18-Bit 40-Pin TQFN EP
Audio Amplifier, 0.035W, 2 Channel(s), 1 Func, BICMOS, QCC40
Low-Power Audio CODEC with DirectDrive Headphone Amplifiers
Tube EAR99 Obsolete MAX9856 codec 77dB 1.71V 6mm 0.035W
IC, AUDIO CODE, LOW POWER, 40TQFN
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE;
IC, AUDIO CODE, LOW POWER, 40TQFN; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; ADC / DAC Resolution:18bit; ADCs / DACs Signal to Noise Ratio:98dB; Sampling Rate:96kSPS; Interface Type:I2C, Serial; Supply Voltage Range:1.71V to 3.6V; Operating Temperature Range:-40°C to +85°C; Audio IC Case Style:TQFN; No. of Pins:40; ADC / DAC Type:Stereo Audio; Base Number:9856; Interface:I2C; Interface Type:I2C; No. of ADC/DACs:2/2; Package / Case:TQFN; Resolution:18Bit; Sample Rate:50kHz; Sample Rate:8kSPS to 96kSPS; Supply Voltage Max:3.6V; Supply Voltage Min:1.71V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated