Texas Instruments SN65LVDS311YFFT

Programmable 27-bit display serial interface transmitter 49-DSBGA -40 to 85
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS311YFFT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet32 pages13 years ago
Datasheet32 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVDS311YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.47
$ 2.338
Stock
121,649
219,978
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
49
49
Logic Function
-
-
Frequency
-
-
Interface
Serial
Serial
Memory Size
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS311YFFT.

Related Parts

Texas InstrumentsTLV320AIC20CPFBR
Layout and Grounding Guidelines for TLV320AIC2x | IC CODEC 16BIT DUAL PROG 48-TQFP
High Speed Flash Media Controller USB 2.0 3.3V Tray 48-Pin VQFN EP
Texas InstrumentsTLV320AIC3206IRSBR
Tape & Reel (TR) e4 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 93dB 1.95V 800mum 5mW
Texas InstrumentsTLV320AIC3206IRSBT
General Purpose Audio Codec 2ADC / 2DAC Ch 40-Pin WQFN EP T/R
High Speed Flash Media Controller and HUB Combo USB 2.0 3.3V Tray 48-Pin VQFN EP
USB2640I Series 3.3 V USB 2.0 Flash Media Controller w/ Hi-Speed USB Hub-QFN-48

Descriptions

Descriptions of Texas Instruments SN65LVDS311YFFT provided by its distributors.

Programmable 27-bit display serial interface transmitter 49-DSBGA -40 to 85
SubLVDS 3 27 1.65V 1.95V CMOS 566Mbps DSBGA-49
DSBGA-49(2.8x2.8) Interface - Specialized ROHS
Serial Interface Transmitter 49-Pin DSBGA T/R
IC INTFACE SPECIALIZED 49DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.