Texas Instruments SMJ320F240HFPM40

Fixed Point Digital Signal Processor, Military 132-CFP -55 to 125
$ 537.948
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SMJ320F240HFPM40.

Texas Instruments

Datasheet104 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet5 pages24 years ago
Technical Drawing1 page26 years ago

Verical

Alternate Parts

Price @ 1000
$ 537.948
$ 604.15
Stock
32,716
4
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
132
132
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
-
-
Interface
SCI
-
Memory Type
-
-
Memory Size
32 kB
32 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTMS320F240PQ
16-bit, 5V fixed point DSP w/ Flash 132-BQFP 0 to 70
Texas InstrumentsTMS320C203PZA
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 40MHZ, LQFP-100
Texas InstrumentsTMS320C203PZ
DSP Fixed-Point 16-Bit 40MHz 20MIPS 100-Pin LQFP
Analog DevicesADSP-2184BSTZ-160
Float-Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-100
Analog DevicesADSP-2186BSTZ-160
5V , 16bit Enhanced Harvard 40KB EXTERNAL PROGRAM MEMORY 24KB 1 40MHz QFP 14mm*14mm*1.4mm
Analog DevicesADSP-2181KSZ-160
DSP Fixed-Point 16bit 40MHz 40MIPS 128-Pin MQFP Tray / IC DSP CONTROLLER 16BIT 128QFP

Descriptions

Descriptions of Texas Instruments SMJ320F240HFPM40 provided by its distributors.

Fixed Point Digital Signal Processor, Military 132-CFP -55 to 125
DSP Fixed-Point 16bit 40MHz 20MIPS 132-Pin CFPAK Tray
SCI DIGITAL SIGNAL PROCESSOR OTHER NRND (Last Updated: 1day ago) Not Qualified digital signal processor 5.5V 3.81mm 40MHz 1.1kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.