Analog Devices ADSP-2181KSZ-160

DSP Fixed-Point 16bit 40MHz 40MIPS 128-Pin MQFP Tray / IC DSP CONTROLLER 16BIT 128QFP
$ 68.673
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2181KSZ-160.

TME

Datasheet32 pages28 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices ADSP-2181KSZ-160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-2181KSZ-160.

Related Parts

Texas InstrumentsTMS320C32-PCM-50
Floating Pt Digital Signal Processor -Dsp, 32 Bit 25Mhz Qfp-144
Texas InstrumentsSM320C32PCMM50EP
Enhanced Product Digital Signal Processor 144-QFP -55 to 125
Texas InstrumentsTMS320BC52PJ100
DSP Floating-Point 16-Bit 100MHz 50MIPS 100-Pin PQFP
Texas InstrumentsTMS320BC52PJA57
BSP SSP 100-BQFP TMS320BC52 Not Qualified digital signal processor 5V 20mm 57MHz ROM (8kB)
Texas InstrumentsTMS320BC52PJ80
DSP Floating-Point 16bit 80MHz 40MIPS 100-Pin PQFP
Texas InstrumentsSM320C32PCMM60EP
Enhanced Product Digital Signal Processor 144-QFP -55 to 125

Descriptions

Descriptions of Analog Devices ADSP-2181KSZ-160 provided by its distributors.

DSP Fixed-Point 16bit 40MHz 40MIPS 128-Pin MQFP Tray / IC DSP CONTROLLER 16BIT 128QFP
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, CMOS, PBGA400
Synchronous Serial Port (SSP) 128-BFQFP RAM PRODUCTION (Last Updated: 3days ago) digital signal processor 5.5V 3.4mm 40MHz 32kB
MICROCOMPUTER, 16BIT 40MIPS, SMD; Series:ADSP-21xx; No. of Bits:16; Frequency:40MHz; Supply Voltage:5V; Digital IC Case Style:QFP; No. of Pins:128; Supply Voltage Range:4.5V to 5.5V; Embedded Interface Type:Host Port, Serial; No. of MIPS:40; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; Base Number:2181; Core Frequency Typ:40MHz; DSP Type:Static CMOS Technology; External Supported Memory:EPROM; Interface:Host Port, Serial; Interface Type:Serial; Package / Case:MQFP; RAM Memory Size:80KB; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2181KSZ-160.
  • ADSP2181KSZ160