Analog Devices ADSP-2184BSTZ-160

Float-Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-100
$ 27.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2184BSTZ-160.

Newark

Datasheet31 pages27 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-2184BSTZ-160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-2184BSTZ-160.

Related Parts

Texas InstrumentsTMS320C203PZA
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 40MHZ, LQFP-100
Texas InstrumentsTMS320C203PZ
DSP Fixed-Point 16-Bit 40MHz 20MIPS 100-Pin LQFP
Texas InstrumentsTMS320C203PZ80
DSP Fixed-Point 16-Bit 80MHz 40MIPS 100-Pin LQFP
Analog DevicesADSP-2185MBSTZ-266
DSP Fixed-Point 16bit 66MHz 66MIPS 100-Pin LQFP Tray / IC DSP CONTROLLER 16BIT 100-LQFP
Analog DevicesADSP-2185NKSTZ-320
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 20MHz, CMOS, PQFP80
Analog DevicesADSP-2186MKSTZ-300
Float Pt Digital Signal Processor -Dsp, 16 Bit, 75Mhz, Lqfp-100

Descriptions

Descriptions of Analog Devices ADSP-2184BSTZ-160 provided by its distributors.

Float-Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-100
Host Interface Serial Port 100-LQFP ROMless PRODUCTION (Last Updated: 1week ago) digital signal processor 5.5V 1.6mm 40MHz 20kB
MICROCOMPUTER, 16BIT 40MIPS, SMD; Base Number:2184; Core Frequency Typ:40MHz; DSP Type:Static CMOS Technology; External Supported Memory:EPROM; Interface Type:Serial, UART; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Package / Case:LQFP; RAM Memory Size:20KB; Series:ADSP-21xx; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2184BSTZ-160
  • ADSP2184BSTZ160