Texas Instruments TMS320F240PQ

16-bit, 5V fixed point DSP w/ Flash 132-BQFP 0 to 70
$ 100.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F240PQ.

Newark

Datasheet105 pages11 years ago
Datasheet105 pages13 years ago
Datasheet105 pages10 years ago
Datasheet105 pages10 years ago
Datasheet105 pages11 years ago

Texas Instruments

iiiC

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320F240PQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 100.78
$ 120.94
$ 120.94
Stock
152,875
167,032
167,032
Authorized Distributors
1
1
1
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
SCI, SPI, UART, USART
SCI, SPI, UART, USART
SCI, SPI, UART, USART
Number of I/Os
28
28
28
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT
Case/Package
-
-
-
Number of Pins
132
132
132
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 7 years ago)

Related Parts

Texas InstrumentsTMS320C203PZ80
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 80MHz, CMOS, PQFP100
Texas InstrumentsTMS320C203PZA57
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 57.14MHz, CMOS, PQFP100
Texas InstrumentsTMS320C203PZ57
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 57.14MHz, CMOS, PQFP100
Analog DevicesADSP-2184BSTZ-160
Float-Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-100
Analog DevicesADSP-BF518BBCZ-4F4
Digital Signal Processors & Controllers - DSP, DSC IC Low Pwr Blackfin w/ Adv Embd Cnct
Analog DevicesADSP-BF512KBCZ-3
Blackfin Embedded Processor | IC DSP 16/32B 300MHZ 168CSBGA

Descriptions

Descriptions of Texas Instruments TMS320F240PQ provided by its distributors.

16-bit, 5V fixed point DSP w/ Flash 132-BQFP 0 to 70
IC, DSC, 16BIT, 32KB 20MHZ 5.5V BQFP-132
IC MCU 16BIT 32KB FLASH 132BQFP
16-Bit Size, 16-Ext Bit, 40MHz, CMOS, PQFP132
EBI,EMI,SCI,SPI,UART,USART 16bit C2xx DSP 20MHz 1KB FLASH 32KB 4.5V 5.5V 20MHz BQFP-132 SMD mount 4.57mm(height)
16-BIT 40 MHz OTHER DSP PQFP132

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F240PQ.