What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADSP-2186BSTZ-160

5V , 16bit Enhanced Harvard 40KB EXTERNAL PROGRAM MEMORY 24KB 1 40MHz QFP 14mm*14mm*1.4mm
$ 63.473
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2186BSTZ-160.

SHENGYU ELECTRONICS

Datasheet36 pages25 years ago
Datasheet39 pages25 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-18.18%

CAD Models

Download Analog Devices ADSP-2186BSTZ-160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.473
$ 25.67
Stock
183,553
134,989
Authorized Distributors
4
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Data Bus Width
16 b
-
Interface
Serial
-
Memory Type
ROMless
-
Memory Size
-
-
RAM Size
40 kB
40 kB
Max Frequency
40 MHz
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-2186BSTZ-160.

Related Parts

Analog DevicesADSP-2184BSTZ-160
Float-Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-100
Analog DevicesADSP-2184LBSTZ-160
DSP Fixed-Point 16-Bit 40MHz 40MIPS 100-Pin LQFP
Texas InstrumentsTMS320C541PZ1-40
DSP Fixed-Point 16-Bit 40MHz 40MIPS 100-Pin LQFP
Texas InstrumentsTMS320LC541PZ1-40
DSP Fix PT 16-Bit 40MHz 40MIPS 100-Pin LQFP
Analog DevicesADSP-2185MBSTZ-266
DSP Fixed-Point 16bit 66MHz 66MIPS 100-Pin LQFP Tray / IC DSP CONTROLLER 16BIT 100-LQFP
Texas InstrumentsTMS320LC541BPZ-66
Duplex Serial Port 100-LQFP 320LC541 e4 digital signal processor 3.6V 635.596308mg 66MHz 10kB

Descriptions

Descriptions of Analog Devices ADSP-2186BSTZ-160 provided by its distributors.

5V , 16bit Enhanced Harvard 40KB EXTERNAL PROGRAM MEMORY 24KB 1 40MHz QFP 14mm*14mm*1.4mm
DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray
Host Interface Serial Port 100-LQFP ROMless PRODUCTION (Last Updated: 4days ago) digital signal processor 5.5V 1.45mm 40MHz 40kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2186BSTZ160