Texas Instruments 5962-9861201QXA

Fixed Point Digital Signal Processor, Military 132-CFP -55 to 125
$ 604.15
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9861201QXA.

Texas Instruments

Datasheet104 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet5 pages24 years ago
Technical Drawing1 page26 years ago

Alternate Parts

Price @ 1000
$ 604.15
$ 537.948
Stock
4
32,349
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
132
132
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
-
-
Interface
-
SCI
Memory Type
-
-
Memory Size
32 kB
32 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSMJ320F240HFPM40
Fixed Point Digital Signal Processor, Military 132-CFP -55 to 125
Texas InstrumentsTMS320F240PQ
16-bit, 5V fixed point DSP w/ Flash 132-BQFP 0 to 70
Analog DevicesADSP-2185BSTZ-133
DSP Fixed-Point 16bit 33.3MHz 33.3MIPS 100-Pin LQFP Tray
Analog DevicesADSP-2171BSTZ-133
DSP Fixed-Point 16-Bit 33.33MHz 33MIPS 128-Pin TQFP
Analog DevicesADSP-2171BSZ-133
DSP Fixed-Point 16-Bit 33.33MHz 33MIPS 128-Pin MQFP
Texas InstrumentsTMS320BC53PQ80
Float-Pt Digital Signal Processor -Dsp, 16 Bit, 80Mhz, Bqfp-132

Descriptions

Descriptions of Texas Instruments 5962-9861201QXA provided by its distributors.

Fixed Point Digital Signal Processor, Military 132-CFP -55 to 125
DSP Fixed-Point 16bit 40MHz 20MIPS 132-Pin CFPAK Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.