Texas Instruments SMJ320C50GFAM50

Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 50MHz, CMOS, CPGA141
$ 765.304
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SMJ320C50GFAM50.

Texas Instruments

Datasheet38 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages24 years ago
Datasheet38 pages27 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SMJ320C50GFAM50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 765.304
$ 765.304
Stock
87,262
102,559
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
141
141
Data Bus Width
16 b
16 b
Interface
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
20.1 kB
20.1 kB
Max Frequency
50 MHz
50 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTMS320C50PQ57
FLOAT-PT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 57MHZ, BQFP-132
Texas InstrumentsTMS320LC50PQ57
DSP Floating-Point 16-Bit 57MHz 28.5MIPS 132-Pin BQFP
Texas InstrumentsTMS320C50PQA57
FLOAT-PT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 57MHZ, BQFP-132
Analog DevicesADSP-2184LBSTZ-160
DSP Fixed-Point 16-Bit 40MHz 40MIPS 100-Pin LQFP
Analog DevicesADSP-2184BSTZ-160
Float-Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-100
Analog DevicesADSP-BF531SBSTZ400
Fix-Pt Digital Signal Processor -Dsp, 16 Bit, 400Mhz Lqfp-176

Descriptions

Descriptions of Texas Instruments SMJ320C50GFAM50 provided by its distributors.

Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 50MHz, CMOS, CPGA141
DSP Fixed-Point 16-Bit 50MHz 25MIPS 141-Pin CPGA Tray
Digital Signal Processors 141-CPGA -55 to 125
16-BIT 50 MHz OTHER DSP CPGA141
DSP, 16-BIT SIZE, 16-EXT BIT, 50

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.