Analog Devices ADSP-BF531SBSTZ400

Fix-Pt Digital Signal Processor -Dsp, 16 Bit, 400Mhz Lqfp-176
$ 18.328
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF531SBSTZ400.

SHENGYU ELECTRONICS

Datasheet64 pages18 years ago

Analog Devices

element14 APAC

Upverter

iiiC

Inventory History

3 month trend:
+1800%

CAD Models

Download Analog Devices ADSP-BF531SBSTZ400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.328
$ 11.49
Stock
299,260
310,015
Authorized Distributors
3
1
Case/Package
LQFP
LQFP
Number of Pins
176
176
Data Bus Width
16 b
-
Interface
I2S, IrDA, Parallel, SPI, UART
-
Memory Type
ROM, SRAM
-
Memory Size
1 kB
-
RAM Size
16 kB
-
Max Frequency
400 MHz
-
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF531SBSTZ400.

Related Parts

Analog DevicesADSP-BF514BSWZ-3
DSP Fixed-Point 16bit/32bit 300MHz 176-Pin LQFP EP Tray
Analog DevicesADSP-BF512KSWZ-3
Blackfin Embedded Processor | IC DSP 16/32B 300MHZ LP 176LQFP
Analog DevicesADSP-BF514KSWZ-3
DSP Fixed-Point 16bit/32bit 300MHz 176-Pin LQFP EP Tray
Texas InstrumentsTMS320LF2407APGEA
DSP CONTROLLER Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP144
Texas InstrumentsTMS320VC5402APGE16
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 160MHZ LQFP-144
Texas InstrumentsTMS320VC5407PGE
3.3V Host Interface,McBSP,UART 16bit TMS320 80KB ROM 256KB 1.5V 3.6V 120MHz QFP , 1.45mm

Descriptions

Descriptions of Analog Devices ADSP-BF531SBSTZ400 provided by its distributors.

Fix-Pt Digital Signal Processor -Dsp, 16 Bit, 400Mhz Lqfp-176
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PQFP176
DSP Fixed-Point 16-Bit 400MHz 400MIPS 176-Pin LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF531 SBSTZ400
  • ADSP-BF531-SBSTZ400
  • ADSP-BF531SBSTZ-400
  • ADSP-BF531SBSTZ400.
  • ADSPBF531 SBSTZ400
  • ADSPBF531-SBSTZ400
  • ADSPBF531SBSTZ400