Texas Instruments 5962-9455803QXA

MULTIPLE Contains Lead Through Hole PIN/PEG digital signal processor 125C 20.1kB 50MHz 5.2mm
$ 765.304
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9455803QXA.

Texas Instruments

Datasheet38 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages24 years ago
Datasheet38 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9455803QXA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 765.304
$ 765.304
Stock
102,559
87,262
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
141
141
Data Bus Width
16 b
16 b
Interface
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
20.1 kB
20.1 kB
Max Frequency
50 MHz
50 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSMJ320C50GFAM50
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 50MHz, CMOS, CPGA141
Texas InstrumentsTMS320C50PQ57
FLOAT-PT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 57MHZ, BQFP-132
Texas InstrumentsTMS320LC50PQ57
DSP Floating-Point 16-Bit 57MHz 28.5MIPS 132-Pin BQFP
Analog DevicesADSP-2184LBSTZ-160
DSP Fixed-Point 16-Bit 40MHz 40MIPS 100-Pin LQFP
Analog DevicesADSP-2184BSTZ-160
Float-Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-100
Mixed Signal Processor, 16-Bit Size, 0-Ext Bit, 50MHz, CMOS, PBGA64

Descriptions

Descriptions of Texas Instruments 5962-9455803QXA provided by its distributors.

MULTIPLE Contains Lead Through Hole PIN/PEG digital signal processor 125C 20.1kB 50MHz 5.2mm
DSP Fixed-Point 16-Bit 50MHz 25MIPS 141-Pin CPGA Tray
Digital Signal Processors 141-CPGA -55 to 125
16-BIT 50 MHz OTHER DSP CPGA141
SMJ320C50 DIGITAL SIGNAL PROCESS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.