Texas Instruments TMS320C50PQ57

Float-pt Digital Signal Processor -DSP, 16 Bit, 57MHZ, BQFP-132
$ 53.471

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C50PQ57.

Texas Instruments

Datasheet95 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet38 pages27 years ago

Newark

element14 APAC

iiiC

Augswan

Inventory History

3 month trend:
-0.77%

CAD Models

Download Texas Instruments TMS320C50PQ57 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320LC50PQ57
DSP Floating-Point 16-Bit 57MHz 28.5MIPS 132-Pin BQFP
Analog DevicesADSP-2184BSTZ-160
Float-Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-100
Analog DevicesADSP-2186BSTZ-160
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 20MHz, CMOS, PQFP100
Analog DevicesADSP-2181BSZ-133
DSP MICROCOMPUTER Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP128
Texas InstrumentsTMS320LC545APBK-50
3.3V BSP,host interface,Duplex Serial Port ROM 48KB 50MHz LQFP-128 SMD mount
Texas InstrumentsTMS320C541PZ1-40
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP100

Descriptions

Descriptions of Texas Instruments TMS320C50PQ57 provided by its distributors.

FLOAT-PT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 57MHZ, BQFP-132
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 57.14MHz, CMOS, PQFP132
TMS320C5x MULTIPLE Contains Lead Surface Mount DSP 0C~70C TA 20.1kB 57MHz 4.608697g
DSP Floating-Point 16-Bit 57MHz 28.5MIPS 132-Pin BQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C50PQ-57
  • TMS320C50PQ57.