Analog Devices ADSP-2184LBSTZ-160

DSP Fixed-Point 16-Bit 40MHz 40MIPS 100-Pin LQFP
$ 27.805
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2184LBSTZ-160.

Factory Futures

Datasheet48 pages24 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-2184LBSTZ-160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.805
$ 6.14
Stock
114,957
216,656
Authorized Distributors
6
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Data Bus Width
16 b
-
Interface
Serial
-
Memory Type
ROMless
-
Memory Size
13 kB
-
RAM Size
20 kB
20 kB
Max Frequency
40 MHz
-
Min Supply Voltage
4.5 V
3 V
Max Supply Voltage
5.5 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTMS320LC541BPZ-66
Duplex Serial Port 100-LQFP 320LC541 e4 digital signal processor 3.6V 635.596308mg 66MHz 10kB
Analog DevicesADSP-2185MBSTZ-266
DSP Fixed-Point 16bit 66MHz 66MIPS 100-Pin LQFP Tray / IC DSP CONTROLLER 16BIT 100-LQFP
Analog DevicesADSP-2186MKSTZ-300
Float Pt Digital Signal Processor -Dsp, 16 Bit, 75Mhz, Lqfp-100
Analog DevicesADSP-2186MBSTZ-266
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP128
Texas InstrumentsTMS320LC541PZ1-40
DSP Fix PT 16-Bit 40MHz 40MIPS 100-Pin LQFP
Texas InstrumentsTMS320C541PZ1-40
DSP Fixed-Point 16-Bit 40MHz 40MIPS 100-Pin LQFP

Descriptions

Descriptions of Analog Devices ADSP-2184LBSTZ-160 provided by its distributors.

DSP Fixed-Point 16-Bit 40MHz 40MIPS 100-Pin LQFP
Digital Signal Processor, 16-Ext Bit, CMOS, PBGA400
IC,ADSP-2184LBSTZ-160,3.3V 16B IT DSP,40MIPS,4KWRDSPM <NV
Dsp, 40Mhz, Lqfp-100, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices, Inc. ADSP-2184LBSTZ-160
Digital Signal Processor (DSP/DSC)
16-bit, 40 MIPS, 3.3v, 2 Serial Ports, Host Port, 20KB RAM
3.3V 16Bit DSP,40mips,4kWrdsPM
IC DSP CONTROLLER 16BIT 100LQFP
Host Interface Serial Port 100-LQFP ROMless PRODUCTION (Last Updated: 4days ago) digital signal processor 3V 1.45mm 40MHz 20kB
ADSP21XX , DSP MICROCOMPUTER, 16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2184-LBSTZ-160
  • ADSP-2184LBSTZ160
  • ADSP2184LBSTZ160