Texas Instruments REG103GA-2.5

500-mA, 15-V, low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 85
$ 3.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG103GA-2.5.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet26 pages18 years ago
Datasheet8 pages24 years ago

Augswan

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
-3.66%

CAD Models

Download Texas Instruments REG103GA-2.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.153
$ 2.115
Stock
325,618
208,725
Authorized Distributors
4
2
Min Input Voltage
2.1 V
2.1 V
Max Input Voltage
15 V
15 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
-
Output Voltage
2.5 V
2.5 V
Output Current
500 mA
500 mA
Dropout Voltage
115 mV
115 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG103GA-2.5.

Related Parts

Texas InstrumentsTPS73430DRVT
250-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTPS780230300DRVT
DUAL LDO VOLTAGE REGULATOR, 2.3V/3V 150mA SON6
Texas InstrumentsTPS71433DRVT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
Texas InstrumentsTPS71921-22DRVT
Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125
Texas InstrumentsTPS71825-12DRVT
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments REG103GA-2.5 provided by its distributors.

500-mA, 15-V, low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 85
65dB(120Hz) 700¦ÌA Fixed 500mA 1 2.5V 2.1V 2.5V 15V 280mV@ 500mA SOT-223-6 6.5mm*3.5mm*1.6mm
LDO Regulator Pos 2.5V 0.5A 6-Pin(5+Tab) SOT-223 Tube
Ldo Regulator, 2.5V Rohs Compliant: Yes |TEXAS INSTRUMENTS REG103GA-2.5.
IC REG LIN 2.5V 500MA SOT-223-6
REG103 Tube Surface Mount Over Current Over Temperature voltage regulator linear 115mV 1.8mm 500mA -40C~85C
Low voltage differential Regulator (LDO)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG103GA-2.5.
  • REG103GA2.5