Texas Instruments TPS71825-12DRVT

200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 1.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71825-12DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages16 years ago

SHENGYU ELECTRONICS

Newark

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-0.95%

CAD Models

Download Texas Instruments TPS71825-12DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.199
$ 1.078
Stock
361,462
698,902
Authorized Distributors
4
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
2.5 V
-
Min Output Voltage
-
-
Output Voltage
-
1.2 V
Output Current
200 mA
200 mA
Dropout Voltage
230 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
-
Number of Pins
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS71921-22DRVT
Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125
Texas InstrumentsTPS73430DRVT
250-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTPS780230300DRVT
DUAL LDO VOLTAGE REGULATOR, 2.3V/3V 150mA SON6
Texas InstrumentsTPS71433DRVT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS71825-12DRVT provided by its distributors.

200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable 6-WSON -40 to 125
LDO Regulator, Fixed, 200mA, 2.5V/2.7V/2.5V/1.2V, 6.5V In, 400mV Drop, 75μV/mA, 130μV/V, SON, SMD, Adhesive Mount, 2mm × 2mm × 750μm
TPS71825 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 230mV 800mum 200mA 1.053W
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 3 %;
Dual Channel LDO Voltage Regulator; Dropout Voltage, Vdo:230mV; No. of Outputs:2; No. of Pins:6; Output Current:200mA; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:2.7V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, LDO REG, DUAL, LN, 6SON; Primary Input Voltage:3V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:230mV; No. of Pins:6; Output Current:200mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:3%; Base Number:71825; Input Voltage Max:6.5V; No. of Outputs:2; Output Current Max:0.2A; Output Voltage:2.5V; Output Voltage Max:2.5V; Package / Case:SON; Supply Voltage Max:6.5V; Supply Voltage Min:2.7V; Switch Output Current Isw Max:200mA; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS71825-12DRVT.