Texas Instruments REG103GA-2.5/2K5

IC REG LDO 2.5V 0.5A SOT223-6 / LDO Regulator Pos 2.5V 0.5A 6-Pin(5+Tab) SOT-223 T/R
$ 2.115

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG103GA-2.5/2K5.

Texas Instruments

Datasheet27 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet26 pages18 years ago
Datasheet8 pages24 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments REG103GA-2.5/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.115
$ 3.153
Stock
208,725
325,618
Authorized Distributors
2
4
Min Input Voltage
2.1 V
2.1 V
Max Input Voltage
15 V
15 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
1
Output Voltage
2.5 V
2.5 V
Output Current
500 mA
500 mA
Dropout Voltage
115 mV
115 mV
Power Supply Rejection Ratio (PSRR)
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG103GA-2.5/2K5.

Related Parts

Texas InstrumentsREG104GA-3.3/2K5
1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
Texas InstrumentsREG104GA-A/2K5
IC REG LDO ADJ 1A SOT223-6 / LDO Regulator Pos 1.295V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R

Descriptions

Descriptions of Texas Instruments REG103GA-2.5/2K5 provided by its distributors.

IC REG LDO 2.5V 0.5A SOT223-6 / LDO Regulator Pos 2.5V 0.5A 6-Pin(5+Tab) SOT-223 T/R
500mA, Low-Noise, Low Dropout Regulator 6-SOT-223 -40 to 85
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 2.55V 6.5mm 500mA -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG103GA2.5/2K5
  • REG103GA2.52K5