Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS71921-22DRVT

Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125

$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71921-22DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS71921-22DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 1.11
Stock
374,557
438,842
Authorized Distributors
3
2
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Output Voltage
2.2 V
2.2 V
Output Current
200 mA
200 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
-
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS71825-12DRVT
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTPS73430DRVT
250-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTPS780230300DRVT
DUAL LDO VOLTAGE REGULATOR, 2.3V/3V 150mA SON6
Texas InstrumentsTPS71433DRVT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS71921-22DRVT provided by its distributors.

Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125
TPS71921 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 230mV 800mum 200mA 1.053W
63dB~44dB(100Hz~1MHz) 160μA positive electrode Fixed 200mA 2 2.1V 2.7V 2.1V,2.2V 6.5V 400mV 75uV/mA(Typ) 130uV/V(Typ) SON SMD mount,glue mount 2mm*2mm*750μm
Dual Channel LDO Voltage Regulator; Dropout Voltage, Vdo:230mV; No. of Outputs:2; No. of Pins:6; Output Current:200mA; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:2.7V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, LDO REG, DUAL, LN, 6SON; Primary Input Voltage:2.7V; Output Voltage Fixed:2.2V; Dropout Voltage Vdo:230mV; No. of Pins:6; Output Current:200mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:3%; Base Number:71921; Input Voltage Max:6.5V; No. of Outputs:2; Output Current Max:0.2A; Output Voltage:2.2V; Output Voltage Max:2.2V; Package / Case:SON; Supply Voltage Max:6.5V; Supply Voltage Min:2.7V; Switch Output Current Isw Max:200mA; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.