Texas Instruments TPS73430DRVT

250-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73430DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages16 years ago

Newark

Augswan

Farnell

Inventory History

3 month trend:
-1.81%

CAD Models

Download Texas Instruments TPS73430DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 0.669
Stock
431,805
268,981
Authorized Distributors
4
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3 V
3 V
Min Output Voltage
3 V
3 V
Output Voltage
3 V
3 V
Output Current
250 mA
250 mA
Dropout Voltage
125 mV
125 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
-
Number of Pins
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS73430DRVT.

Related Parts

Texas InstrumentsTPS780230300DRVT
MTM761100LBF Series P-Channel 12 V 42 mOhm Silicon SMT MOSFET - WSMini6-F1-B
Texas InstrumentsTPS71921-22DRVT
Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125
Texas InstrumentsTPS71825-12DRVT
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTPS71433DRVT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS73430DRVT provided by its distributors.

250-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
IC, LDO REG, 250MA, 3V, 6SON; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 6.5V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250mA; Dropo
Fixed Voltage Ref, 60dB~28dB(100Hz~100kHz), 65μA, Positive, 250mA, 1Ch, 2.7V-6.5V, 220mV@250mA, 0.005%/mA(Typ), 0.02(Typ), SON, SMD, Adhesive Mount, 2mm × 2mm × 750μm
Voltage Regulator IC; Dropout Voltage, Vdo:125mV; No. of Pins:6; Output Current:250mA; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:6.5V; Leaded Process Compatible:Yes; Output Current Max:250mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73430DRVT.