Texas Instruments PLL1707IDBQRQ1

Automotive catalog 3.3-V dual PLL multi-clock generator 20-SSOP -40 to 125
$ 3.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PLL1707IDBQRQ1.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages17 years ago

LCSC

Inventory History

3 month trend:
-74.62%

CAD Models

Download Texas Instruments PLL1707IDBQRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.205
$ 3.37
$ 3.37
Stock
221,996
13,060,773
13,060,773
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
36.864 MHz
36.864 MHz
36.864 MHz
Number of Outputs
-
6
6
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsPLL1707DBQ
8.192 to 36.864-MHz, parallelly controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
Texas InstrumentsPLL1707DBQR
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsPLL1707DBQG4
3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85
IC CLOCK GEN PLL PROG 16SSOP / Programmable Phase-Locked Loop Clock Generator
Programmable PLL Clock Generator Single 16-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments PLL1707IDBQRQ1 provided by its distributors.

Automotive catalog 3.3-V dual PLL multi-clock generator 20-SSOP -40 to 125
Clock Generator 26.73MHz to 27.27MHz-IN 36.864MHz-OUT Automotive 20-Pin SSOP T/R
PLL Clock Generator Dual 20-Pin SSOP T/R
Clock Generators & Support Products AC 3.3 V Dual PLL Multi-Clock Gen
CMOS Crystal 20-SSOP (0.154 3.90mm Width) PLL1707 ACTIVE (Last Updated: 2days ago) clock generator ic 3.3V 36.864MHz 35mA 8.65mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.