onsemi FS7145-02G-XTD

Programmable PLL Clock Generator Single 16-Pin SSOP Tube
$ 3.6
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FS7145-02G-XTD.

IHS

Datasheet17 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FS7145-02G-XTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.6
$ 4.553
$ 4.553
Stock
451,214
164,280
164,280
Authorized Distributors
2
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
300 MHz
400 MHz
400 MHz
Number of Outputs
1
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-06-16
Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsPLL1706DBQ
PLL Clock Generator Dual 26.73MHz to 27.27MHz 20-Pin SSOP Tube
Texas InstrumentsPLL1707IDBQRQ1
Automotive catalog 3.3-V dual PLL multi-clock generator 20-SSOP -40 to 125
Texas InstrumentsPLL1705DBQR
3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85

Descriptions

Descriptions of onsemi FS7145-02G-XTD provided by its distributors.

Programmable PLL Clock Generator Single 16-Pin SSOP Tube
Crystal Clock/Frequency Synthesizer 16-SSOP (0.209 5.30mm Width) FS7145 clock generator circuit 3.3V 300MHz 35mA 6.2mm
Processor Specific Clock Generator, 300MHz, CMOS, PDSO16
The FS714x (FS7140x or FS7145x) is a monolithic CMOS clock generator/regenerator IC designed to minimize cost and component count in a variety of electronic systems. Via the I2C-bus interface the FS714x can be adapted to many clock generation requirements. The length of the reference and feedback dividers their fine granularity and the flexibility of the post divider make the FS714x the most flexible stand-alone PLL clock generator available.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS714502GXTD