Texas Instruments PLL1707DBQ

8.192 to 36.864-MHz, parallelly controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
$ 3.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PLL1707DBQ.

element14 APAC

Datasheet24 pages15 years ago
Datasheet25 pages12 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.27%

CAD Models

Download Texas Instruments PLL1707DBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.367
$ 2.619
$ 2.619
Stock
13,078,849
532,302
532,302
Authorized Distributors
5
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
36.864 MHz
36.864 MHz
36.864 MHz
Number of Outputs
6
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPLL1708DBQ
4.096 to 36.864-MHz, serially controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
Texas InstrumentsPLL1705DBQ
3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85
Texas InstrumentsPLL1706DBQ
PLL Clock Generator Dual 26.73MHz to 27.27MHz 20-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments PLL1707DBQ provided by its distributors.

8.192 to 36.864-MHz, parallelly controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
Clock Generator 26.73MHz to 27.27MHz-IN 20-Pin SSOP Tube
IC,PLL1707DBQ,3.3 V DUAL PLL M ULTI-CLOCK GENERATOR<NV
CMOS Crystal PLL Multi-Clock Generator 20-SSOP (0.154 3.90mm Width) PLL1707 clock generator ic 3.3V 36.864MHz 25mA 25mA
Clocking Circuits 3.3 V Dual PLL Multi Clock Gen
Pll Multi-Clock Gen Dual, Smd, 1707; Clock Ic Type:Clock Generator; Frequency:27.27Mhz; No. Of Outputs:6Outputs; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Clock Ic Case Style:Ssop; No. Of Pins:20Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS PLL1707DBQ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLL1707DBQ .