onsemi FS7140-02G-XTP

IC CLOCK GEN PLL PROG 16SSOP / Programmable Phase-Locked Loop Clock Generator
$ 4.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FS7140-02G-XTP.

IHS

Datasheet17 pages14 years ago

Inventory History

3 month trend:
-1.32%

CAD Models

Download onsemi FS7140-02G-XTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.553
$ 7.8
Stock
164,280
252,480
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
400 MHz
400 MHz
Number of Outputs
-
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-06-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

Programmable PLL Clock Generator Single 16-Pin SSOP Tube
Texas InstrumentsPLL1708DBQ
4.096 to 36.864-MHz, serially controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
Texas InstrumentsPLL1707DBQ
8.192 to 36.864-MHz, parallelly controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
Texas InstrumentsPLL1705DBQ
3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85

Descriptions

Descriptions of onsemi FS7140-02G-XTP provided by its distributors.

IC CLOCK GEN PLL PROG 16SSOP / Programmable Phase-Locked Loop Clock Generator
Programmable PLL Clock Generator Single 16-Pin SSOP T/R
400MHz SSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Crystal PLL Clock Generator 16-SSOP (0.209 5.30mm Width) FS7140 clock generator circuit 3.3V 400MHz 35mA 6.2mm
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 80MHz-IN 300MHz-OUT 16-Pin SSOP T/R
Processor Specific Clock Generator, 300MHz, CMOS, PDSO16
Pll, Clock Generation, 0 To 70Deg C; Frequency:340Mhz; Pll Type:Clock Generation; No. Of Pins:16Pins; Pll Case Style:Ssop; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:0°C; Operating Temperature Max:70°C Rohs Compliant: Yes |Onsemi FS7140-02G-XTP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd