Texas Instruments PLL1707DBQR

Clock Generator/Frequency Synthesizer /PLL
$ 2.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PLL1707DBQR.

Arrow Electronics

Datasheet24 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.58%

CAD Models

Download Texas Instruments PLL1707DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.619
$ 3.367
$ 3.367
Stock
498,044
13,060,776
13,060,776
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
36.864 MHz
36.864 MHz
36.864 MHz
Number of Outputs
-
6
6
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPLL1707IDBQRQ1
Automotive catalog 3.3-V dual PLL multi-clock generator 20-SSOP -40 to 125
Texas InstrumentsPLL1705DBQ
3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85
Texas InstrumentsPLL1706DBQ
PLL Clock Generator Dual 26.73MHz to 27.27MHz 20-Pin SSOP Tube
IC CLOCK GEN PLL PROG 16SSOP / Programmable Phase-Locked Loop Clock Generator
Programmable PLL Clock Generator Single 16-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments PLL1707DBQR provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
8.192 to 36.864-MHz, parallelly controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
PLL Clock Generator Dual 20-Pin SSOP T/R
36.864MHz SSOP-20-150mil Clock Generators, PLLs, Frequency Synthesizers ROHS
Clock Generator 26.73MHz to 27.27MHz-IN 20-Pin SSOP T/R
CMOS Crystal PLL Multi-Clock Generator 20-SSOP (0.154 3.90mm Width) PLL1707 clock generator circuit 3.3V 36.864MHz 25mA 8.65mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.