Texas Instruments PLL1707DBQG4

3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PLL1707DBQG4.

Arrow Electronics

Datasheet24 pages14 years ago

Texas Instruments

CAD Models

Download Texas Instruments PLL1707DBQG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.362
$ 3.362
Stock
21,578
13,073,751
13,073,751
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsPLL1707IDBQRQ1
Automotive catalog 3.3-V dual PLL multi-clock generator 20-SSOP -40 to 125
Texas InstrumentsPLL1708DBQ
4.096 to 36.864-MHz, serially controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
Texas InstrumentsPLL1705DBQ
3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85

Descriptions

Descriptions of Texas Instruments PLL1707DBQG4 provided by its distributors.

3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85
Clock Generator 26.73MHz to 27.27MHz-IN 20-Pin SSOP Tube
IC 3.3V PLL MULTI-CLK GEN 20QSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.