Texas Instruments PGA4311U/1K

Audio Amp Speaker 4-CH Stereo Class-AB Automotive 28-Pin SOIC T/R
$ 10.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA4311U/1K.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
-13.53%

CAD Models

Download Texas Instruments PGA4311U/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.368
$ 13.59
$ 13.59
Stock
197,061
160,151
160,151
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Channels
4
4
4
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA4311U/1K.

Related Parts

Texas InstrumentsPGA4311U
4-Channel, +/-5V Audio Volume Control 28-SOIC
Texas InstrumentsPGA4311UG4
4-Channel, +/-5V Audio Volume Control 28-SOIC
Texas InstrumentsPGA4311UA
Audio Control, Audio Amplifier with Volume Control, 4.75V to 5.25V, 3 Wire, Serial, SOIC, 28
STMicroelectronicsTDA7468D13TR
TDA7468 Series 10 V Two Bands Digitally Controlled Audio Processor - SOIC-28
onsemiSA575DG
SA Series 2 Channel 18 V Surface Mount Programmable Analog Compandor - SOIC-20
Analog DevicesADM239LAR
+5 V Powered CMOS RS-232 Drivers/Receivers / Triple Transmitter Quint Receiver RS-232 24-Pin SOIC W

Descriptions

Descriptions of Texas Instruments PGA4311U/1K provided by its distributors.

Audio Amp Speaker 4-CH Stereo Class-AB Automotive 28-Pin SOIC T/R
IC AUDIO VOLUME CTRL 4CH 28-SOIC
RF Integrated Circuits Multich FSK/OOK CMOS RF Transceiver
PGA4311 e4 ACTIVE (Last Updated: 1week ago) 28-SOIC (0.295 7.50mm Width) audio IC 7.5mm +-5V 31.5dB--95.5dB -40C~85C TA
PGA4311 4-CHANNEL, +/-5V AUDIO V
4 CHANNEL AUDIO VOLUME CONTROL
IC VOLUME CONTROL 4-CH 28-SOIC
Volume Control; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA4311U-1K
  • PGA4311U1K