Texas Instruments PGA4311UA

Audio Control, Audio Amplifier with Volume Control, 4.75V to 5.25V, 3 Wire, Serial, SOIC, 28
$ 13.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA4311UA.

Newark

Datasheet19 pages14 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+215%

CAD Models

Download Texas Instruments PGA4311UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.171
$ 14.195
$ 14.195
Stock
174,646
150,899
150,899
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Channels
4
4
4
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA4311UA.

Related Parts

Texas InstrumentsPGA4311U
4-Channel, +/-5V Audio Volume Control 28-SOIC
Texas InstrumentsPGA4311U/1K
Audio Amp Speaker 4-CH Stereo Class-AB Automotive 28-Pin SOIC T/R
Texas InstrumentsPGA4311UG4
4-Channel, +/-5V Audio Volume Control 28-SOIC
STMicroelectronicsTDA7468D13TR
TDA7468 Series 10 V Two Bands Digitally Controlled Audio Processor - SOIC-28
Analog DevicesSSM2160SZ
Balance Volume Control 24-Pin SOIC W
Analog DevicesADM239LAR
+5 V Powered CMOS RS-232 Drivers/Receivers / Triple Transmitter Quint Receiver RS-232 24-Pin SOIC W

Descriptions

Descriptions of Texas Instruments PGA4311UA provided by its distributors.

Audio Control, Audio Amplifier with Volume Control, 4.75V to 5.25V, 3 Wire, Serial, SOIC, 28
4-Channel, +/-5V Audio Volume Control 28-SOIC
Audio Volume Control 28-Pin SOIC Tube
AUDIO VOLUME CONTROL, 4311, SOIC28
PGA4311 e4 ACTIVE (Last Updated: 3days ago) 28-SOIC (0.295 7.50mm Width) audio IC 7.5mm 500muA 250muV 31.5dB--95.5dB
Volume Control Circuit, 4 Channel(s), CMOS, PDSO28
4 CHANNEL AUDIO VOLUME CONTROL <AZ
IC VOLUME CTRL AUD 4-CH 28 SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA4311UA.