onsemi SA575DG

SA Series 2 Channel 18 V Surface Mount Programmable Analog Compandor - SOIC-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA575DG.

Newark

Datasheet16 pages20 years ago

iiiC

CAD Models

Download onsemi SA575DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.135
$ 1.135
Stock
320,211
24,057,675
24,057,675
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
16
16
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
-
-
Min Supply Voltage
3 V
6 V
6 V
Max Supply Voltage
7 V
22 V
22 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPA6120A2DWP
HIGH FIDELITY HEADPHONE AMPLIFIER | IC AMP AUDIO .08W HIFI 20SOPWR
Texas InstrumentsTPA6120A2DWPR
Audio Amp Headphone 2-CH Stereo Class-AB 20-Pin HSOP EP T/R / IC AMP AUDIO .08W HIFI 20SOPWR
Texas InstrumentsTPA6120A2DWPG4
HIGH FIDELITY HEADPHONE AMPLIFIER Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, Bipolar, PDSO20
Analog DevicesMAX4298ESD+
Audio Amp Headphone 2-CH Stereo Class-AB 14-Pin SOIC N Tube
onsemiSA572DG
SA572DG Series 22 V 20 kHz Bw Programmable Analog Compandor - SOIC-16W
onsemiNE570DG
NE Series 2 Channel 24 V Surface Mount Compandor - SOIC-16W

Descriptions

Descriptions of onsemi SA575DG provided by its distributors.

SA Series 2 Channel 18 V Surface Mount Programmable Analog Compandor - SOIC-20
Consumer Audio Telecommunication Systems GULL WING DUAL Analog Audio Compandor IC -40C~85C TA 0.02MHz 80dB 1.116W
Amplifiers- Compandors 3-7V Precision Dual Gain Compandor
Low Voltage Compander 20-Pin SOIC W Tube
Compander, 2 Func, 3MHz Band Width, PDSO20
IC COMPANDOR 2CHAN GAIN 20-SOIC
The SA575 is a precision dual gain control circuit designed for low voltage applications. The SA575s channel 1 is an expandor while channel 2 can be configured either for expandor compressor or automatic level controller (ALC) application.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA575DG.