Texas Instruments PGA4311UG4

4-Channel, +/-5V Audio Volume Control 28-SOIC
$ 13.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA4311UG4.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago
Datasheet18 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PGA4311UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.36
$ 13.171
$ 13.171
Stock
55,079
174,246
174,246
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Channels
4
4
4
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA4311UG4.

Related Parts

Texas InstrumentsPGA4311U
4-Channel, +/-5V Audio Volume Control 28-SOIC
Texas InstrumentsPGA4311U/1KG4
4-Channel, +/-5V Audio Volume Control 28-SOIC -40 to 85
Texas InstrumentsPGA4311UA
Audio Control, Audio Amplifier with Volume Control, 4.75V to 5.25V, 3 Wire, Serial, SOIC, 28
STMicroelectronicsTDA7468D13TR
TDA7468 Series 10 V Two Bands Digitally Controlled Audio Processor - SOIC-28
onsemiSA575DG
SA Series 2 Channel 18 V Surface Mount Programmable Analog Compandor - SOIC-20
Analog DevicesADM239LAR
+5 V Powered CMOS RS-232 Drivers/Receivers / Triple Transmitter Quint Receiver RS-232 24-Pin SOIC W

Descriptions

Descriptions of Texas Instruments PGA4311UG4 provided by its distributors.

4-Channel, +/-5V Audio Volume Control 28-SOIC
Amplifiers - Audio Power 4-Ch,+/-5V Audio Volume Control
Audio Volume Control 28-Pin SOIC Tube
PGA4311 e4 ACTIVE (Last Updated: 1week ago) 28-SOIC (0.295 7.50mm Width) audio IC 7.5mm +-5V 31.5dB--95.5dB -40C~85C TA
4 CHANNEL(S) VOLUME CONTROL CIRCUIT PDSO28
Volume Control; No. of Channels:4; Load Impedance:100kohm; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.